Cart

DHS4E4G202KT2B

MURATA DHS4E4G202KT2B

image shown is a representation only

MURATA

KE 2,0nF 10% 40kV N4700 Screw
Supplier: Murata
Matchcode: KE2,0NN470040K0K
Rutronik No.: KKS2063
Unit Pack: 30
MOQ: 30
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
85.68 $
2,570.40 $

Prices

30 85.68 $
60 81.92 $
120 78.92 $

Parameter

C(N)
2n F
V(N)
40000 V
Dielectric
N4700
Style
DISC
Tolerance
10%
Automotive
NO
Packaging
BULK
T(A) min
-25 °C
T(A) max
+85 °C
Length
36 mm
Diameter/width
60 mm
Height
32 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?