Cart

DHRB34C102M2FB

MURATA DHRB34C102M2FB

image shown is a representation only

MURATA

KE 1,0nF 15kV 20% RM12,7 B
Supplier: Murata
Matchcode: KE1,0N12,7B15K0M
Rutronik No.: KKK12938
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.66 $
83.00 $

Prices

50 1.66 $
100 1.47 $
500 1.31 $
1,000 1.1893 $

Parameter

C(N)
1n F
V(N)
15000 V
Pitch
12.7 mm
Dielectric
B
Style
RADIAL
Tolerance
20%
Automotive
NO
Packaging
BULK
T(A) min
-25 °C
T(A) max
+100 °C
Diameter/width
18 mm
Height
12.7 mm
Wire length
35 mm
Electrodes
ES
Tape type
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?