DFE32CAH4R7MR0L
DFE32CAH4R7MR0L
Description:
DFE32CAH 4,7µH 2,6A 20% Toko
Supplier:
MURATA
Matchcode:
INDC4,7U1210
Rutronik No.:
IND22829
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 4,7 µH
- Mounting
- SMD
- Design size
- 1210 Inch
- Current rated
- 2600 mA
- Tolerance
- 20 %
- Current sat.
- 3700 mA
- R(DC)typ.
- 0,079 Ohm
- R(DC)max.
- 0,101 Ohm
- Test frequency
- 1 MHz
- Enclosure type
- SHIELDED
- Length
- 3,2 mm
- Width
- 2,5 mm
- Height
- 2 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 16 weeks