DFE201610E-R68M=P2
DFE201610E-R68M=P2
Description:
DFE20161 0,68uH 3,1A 20% Toko
Supplier:
MURATA
Matchcode:
INDC0,68U0806
Rutronik No.:
IND23572
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 3100 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 4300 mA
- R(DC)max.
- 0,043 Ohm
- Test frequency
- 1 MHz
- Design
- METAL
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 1,6 mm
- Height
- 1 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- Supplier Lead time
- 16 weeks