Cart

DEHR33D222KA3B

MURATA DEHR33D222KA3B

image shown is a representation only

MURATA

KE 2,2nF 2000V 10% R RM7,5
Supplier: Murata
Matchcode: KE2,2N7,5R2K0K NORM
Rutronik No.: KKS4013
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3334 $
33.34 $

Prices

100 0.3334 $
200 0.2917 $
1,000 0.2604 $
5,000 0.2375 $

Parameter

C(N)
2,2n F
V(N)
2000 V
Pitch
7.5 mm
Dielectric
R
Style
RADIAL
Tolerance
10%
Design / type
VERT CRIMP
Automotive
NO
Packaging
BULK
T(A) min
-25 °C
T(A) max
+125 °C
Length
5 mm
Diameter/width
15 mm
Wire length
25 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Thailand
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?