Cart

DECE33J222ZC4B

MURATA DECE33J222ZC4B

image shown is a representation only

MURATA

KE 2,2nF 6300V -20+80% E RM10
Supplier: Murata
Matchcode: KE2,2N10E6K3Z NORM
Rutronik No.: KKS4198
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5919 $
59.19 $

Prices

100 0.5919 $
400 0.5285 $
2,000 0.482 $
6,000 0.4608 $

Parameter

C(N)
2,2n F
V(N)
6300 V
Pitch
10 mm
Dielectric
E
Style
RADIAL
Tolerance
-20+80%
Automotive
NO
Packaging
BULK
T(A) min
-25 °C
T(A) max
+85 °C
Diameter/width
15 mm
Height
7 mm
Wire length
25 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?