Cart

DEBF33D222ZN2A

MURATA DEBF33D222ZN2A

image shown is a representation only

MURATA

KE 2,2nF 2000V -20+80% RM5,0 F
Supplier: Murata
Matchcode: KE2,2N5,0F2K0Z NORM
Rutronik No.: KKK13445
Unit Pack: 1500
MOQ: 1500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1794 $
269.10 $

Prices

1,500 0.1794 $
9,000 0.1636 $
30,000 0.1564 $

Parameter

C(N)
2,2n F
V(N)
2000 V
Pitch
5 mm
Dielectric
F
Style
RADIAL
Tolerance
-20+80%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-25 °C
T(A) max
+85 °C
Electrodes
ES
Tape type
AVISERT CR
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?