Cart

DEBF33D222ZA2B

MURATA DEBF33D222ZA2B

image shown is a representation only

MURATA

KE 2,2nF 2000V -20+80% RM5,0 F
Supplier: Murata
Matchcode: KE2,2N5,0F2K0Z NORM
Rutronik No.: KKK22428
Unit Pack: 500
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1133 $
226.60 $

Prices

2,000 0.1133 $
9,000 0.1033 $
30,000 0.0988 $

Parameter

C(N)
2,2n F
V(N)
2000 V
Pitch
5 mm
Dielectric
F
Style
RADIAL
Tolerance
-20+80%
Design / type
VERT CRIMP
Automotive
NO
Packaging
BULK
T(A) min
-25 °C
T(A) max
+85 °C
Length
5 mm
Diameter/width
7 mm
Wire length
25 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Japan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?