Cart

DEBF33D103ZB3B

MURATA DEBF33D103ZB3B

image shown is a representation only

MURATA

KE 10nF 2000V -20+80% RM7,5
Supplier: Murata
Matchcode: KE10N7,5F2K0Z NORM
Rutronik No.: KKS3078
Unit Pack: 250
MOQ: 250
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.2811 $
70.28 $

Prices

250 0.2811 $
1,000 0.251 $
5,000 0.2289 $
15,000 0.2189 $

Parameter

C(N)
10n F
V(N)
2000 V
Pitch
7.5 mm
Dielectric
F
Style
RADIAL
Tolerance
-20+80%
Design / type
VERT CRIMP
Automotive
NO
Packaging
BULK
T(A) min
-25 °C
T(A) max
+85 °C
Length
5 mm
Diameter/width
12 mm
Wire length
5 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Thailand
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?