Cart

DEBE33D222ZA2B

MURATA DEBE33D222ZA2B

image shown is a representation only

MURATA

KE 2,2nF 2000V -20+80% E RM5,0
Supplier: Murata
Matchcode: KE2,2N5,0E2K0Z NORM
Rutronik No.: KKS3423
Unit Pack: 250
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.10361 $
103.61 $

Prices

1,000 0.10361 $
2,000 0.09251 $

Parameter

C(N)
2,2n F
V(N)
2000 V
Pitch
5 mm
Dielectric
E
Style
RADIAL
Tolerance
-20+80%
Design / type
STRAIGHT
Automotive
NO
Packaging
BULK
T(A) min
-25 °C
T(A) max
+85 °C
Diameter/width
8 mm
Height
5 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?