Cart

DEBB33F471KC3B

MURATA DEBB33F471KC3B

image shown is a representation only

MURATA

KE 470pF 3000V 10% B RM7,5
Supplier: Murata
Matchcode: KE470P7,5B3K0K
Rutronik No.: KKK5412
Unit Pack: 250
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1544 $
308.80 $

Prices

2,000 0.1544 $
10,000 0.1408 $

Parameter

C(N)
470p F
V(N)
3000 V
Pitch
7.5 mm
Dielectric
B
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
BULK
T(A) min
+20 °C
T(A) max
+85 °C
Length
6 mm
Diameter/width
7 mm
Wire length
25 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?