Cart

DEBB33D221KP2A

MURATA DEBB33D221KP2A

image shown is a representation only

MURATA

KE 220pF 2000V 10% RM5,0 B
Supplier: Murata
Matchcode: KE220P5,0B2K0K
Rutronik No.: KKK19233
Unit Pack: 1500
MOQ: 1500
Packaging: AMMOPACK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1418 $
212.70 $

Prices

1,500 0.1418 $
9,000 0.1293 $
30,000 0.1236 $

Parameter

C(N)
220p F
V(N)
2000 V
Pitch
5 mm
Dielectric
B
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-25 °C
T(A) max
+85 °C
Diameter/width
4.5 mm
Electrodes
ES
Tape type
AVISERT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?