Cart

DEA1X3A101JN2A

MURATA DEA1X3A101JN2A

image shown is a representation only

MURATA

KE 100pF 1000V 5% RM5,0 SL
Supplier: Murata
Matchcode: KE100P5,0SL1K0J
Rutronik No.: KKK16473
Unit Pack: 1500
MOQ: 1500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.108 $
162.00 $

Prices

1,500 0.108 $
3,000 0.0964 $
15,000 0.088 $
45,000 0.0841 $
Article with this quantity is not orderable.

Parameter

C(N)
100p F
V(N)
1000 V
Pitch
5 mm
Dielectric
SL
Style
RADIAL
Tolerance
5%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-25 °C
T(A) max
+125 °C
Electrodes
ES
Tape type
AVISERT CR
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Thailand
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?