DE2F3KY103MN3AU02F

image shown is a representation only
Supplier: Murata
Matchcode: KF10N07,5X1Y2M2600VAC
Rutronik No.: KKK22329
Unit Pack: 900
MOQ: 900
Packaging: AMMOPACK
Parameter
- C(N)
- 10n F
- V(N)
- 300 V
- Pitch
- 7.5 mm
- Dielectric
- F
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- VERT CRIMP
- Automotive
- NO
- Packaging
- AMMOPACK
- Notes
- AC VOLTAGE
- T(A) min
- -25 °C
- T(A) max
- +125 °C
- Purpose of use
- X250 Y300V
- Test voltage
- 2600 V
- X,Y - class
- X1Y2
- Diameter/width
- 8 mm
- Wire length
- 18 mm
- Tape type
- AVISERT CR
- Tape pitch
- 15 mm
- Leadfree Defin.
- 10
- Bendingstrength
- IRRELEVANT mm
- Productstatus
- NRND
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 20 weeks