Cart

DE2F3KY103MN3AM02F

MURATA DE2F3KY103MN3AM02F

image shown is a representation only

MURATA

KF10nF250Vac2,6kV20%X1Y2RM7,5
Supplier: Murata
Matchcode: KF10N07,5X1Y2M2600VAC
Rutronik No.: KKS4068
Unit Pack: 900
MOQ: 900
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
Soon available
0.3657 $
329.13 $

Prices

900 0.3657 $
1,800 0.3266 $
5,400 0.2978 $
15,300 0.2847 $

Parameter

C(N)
10n F
V(N)
250 V
Pitch
7.5 mm
Dielectric
F
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Automotive
NO
Packaging
AMMOPACK
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
14 mm
Wire length
18 mm
Electrodes
ES
Termination
HALOGEN-FR
Tape type
AVISERT CR
Tape pitch
15 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?