Cart

DE2F3KY103MA3BM02F

MURATA DE2F3KY103MA3BM02F

image shown is a representation only

MURATA

KF10nF250Vac2,6kV20%X1Y2 RM7,5
Supplier: Murata
Matchcode: KF10N07,5X1Y2M2600VAC
Rutronik No.: KKS4763
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.20702 $
41.40 $

Prices

200 0.20702 $
1,000 0.18485 $

Parameter

C(N)
10n F
V(N)
250 V
Pitch
7.5 mm
Dielectric
F
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Purpose of use
HALOGEN-FR
Automotive
NO
Packaging
BULK
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-25 °C
T(A) max
+85 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
7.5 mm
Wire length
25 mm
Electrodes
ES
Tape type
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?