Cart

DE2F3KH103MN7A

MURATA DE2F3KH103MN7A

image shown is a representation only

MURATA

KF10nF250Vac2,6kV20%X1Y2RM7,5
Supplier: Murata
Matchcode: KF10N07,5X1Y2M2600VAC
Rutronik No.: KKK13593
Unit Pack: 400
MOQ: 400
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.3572 $
142.88 $

Prices

400 0.3572 $
1,200 0.3189 $
5,200 0.2908 $
15,200 0.2781 $
Article with this quantity is not orderable.

Parameter

C(N)
10n F
V(N)
250 V
Pitch
7.5 mm
Dielectric
F
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Automotive
NO
Packaging
AMMOPACK
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
7 mm
Diameter/width
16 mm
Electrodes
ES
Tape type
AVISERT CR
Tape pitch
30 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?