DE2E3SA103MN7AT02F
										
																					DE2E3SA103MN7AT02F
												
													Description: 
													KF 10nF X1/Y2-300/250Vac RM7,5
												
																									
														Supplier:
																																											MURATA
																											
																																					
														Matchcode:
														KF10N07,5X1Y2M2600VAC
													
																																					
														Rutronik No.:
														KKS5500
													
																																				
													Unit Pack:
													400
												
																									
														MOQ:
														2000
													
																																																	
														Packaging:
														AMMOPACK
													
																							
										- C(N)
 - 10n F
 - V(N)
 - 250 V
 - Pitch
 - 7.5 mm
 - Style
 - RADIAL
 - Tolerance
 - 20%
 - Design / type
 - VERT CRIMP
 - Automotive
 - NO
 - Packaging
 - AMMOPACK
 - T(A) min
 - -40 °C
 - T(A) max
 - +125 °C
 - Purpose of use
 - X300 Y250V
 - Test voltage
 - 2600 V
 - X,Y - class
 - X1Y2
 - Length
 - 5 mm
 - Diameter/width
 - 15 mm
 - Wire length
 - 18 mm
 - Tape pitch
 - 30 mm
 - RoHS Status
 - RoHS-conform
 - Bendingstrength
 - IRRELEVANT mm
 - Product status
 - PRODUCTION
 
- ECCN
 - EAR99
 - Customs Tariff No.
 - 85322300000
 - Country
 - Thailand
 - ABC-Code
 - B
 - Supplier Lead time
 - 18 weeks