DE2E3SA103MA3BT02F
DE2E3SA103MA3BT02F
Description:
KF 10nF X1/Y2-300/250Vac RM7,5
Supplier:
MURATA
Matchcode:
KF10N07,5X1Y2M2600VAC
Rutronik No.:
KKS5423
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- C(N)
- 10n F
- V(N)
- 250 V
- Pitch
- 7.5 mm
- Dielectric
- E
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- VERT CRIMP
- Automotive
- NO
- Packaging
- BULK
- Notes
- HALOGEN-FR
- T(A) min
- -40 °C
- T(A) max
- +125 °C
- Purpose of use
- X300 Y250V
- Test voltage
- 2600 V
- X,Y - class
- X1Y2
- Length
- 5 mm
- Diameter/width
- 15 mm
- Wire length
- 25 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 18 weeks