Cart

DE2E3KY222MN2AM01F

MURATA DE2E3KY222MN2AM01F

image shown is a representation only

MURATA

KF2,2nF250Vac2,0kV20%X1Y2RM5,0
Supplier: Murata
Matchcode: KF2,2N05,0X1Y2M2000VAC
Rutronik No.: KKS4964
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1541 $
154.10 $

Prices

1,000 0.1541 $
2,000 0.1376 $
10,000 0.1255 $
30,000 0.12 $

Parameter

C(N)
2,2n F
V(N)
250 V
Pitch
5 mm
Dielectric
E
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Automotive
NO
Packaging
AMMOPACK
X,Y - class
X1Y2
Test voltage
2000 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
8 mm
Electrodes
ES
Tape type
AVISERT CR
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?