Cart

DE2E3KY152MN3AM02F

MURATA DE2E3KY152MN3AM02F

image shown is a representation only

MURATA

KF1,5nF250Vac2,6kV20%X1Y2 RM7,5
Supplier: Murata
Matchcode: KF1,5N07,5X1Y2M2600VAC
Rutronik No.: KKK22454
Unit Pack: 900
MOQ: 2700
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0883 $
238.41 $

Prices

2,700 0.0883 $
3,600 0.0788 $
17,100 0.0719 $
50,400 0.0687 $

Parameter

C(N)
1,5n F
V(N)
250 V
Pitch
7.5 mm
Dielectric
E
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Automotive
NO
Packaging
AMMOPACK
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Diameter/width
7 mm
Height
5 mm
Electrodes
ES
Tape type
AVISERT CR
Tape pitch
15 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?