Cart

DE2E3KY102MA2BM01F

MURATA DE2E3KY102MA2BM01F

image shown is a representation only

MURATA

KF1,0nF250Vac2,0kV20%X1Y2RM5,0
Supplier: Murata
Matchcode: KF1,0N05,0X1Y2M2000VAC
Rutronik No.: KKS4173
Unit Pack: 500
MOQ: 500
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.10 $
50.00 $

Prices

500 0.10 $
3,000 0.0893 $
15,000 0.0814 $
45,000 0.0778 $

Parameter

C(N)
1n F
V(N)
250 V
Pitch
5 mm
Dielectric
E
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Purpose of use
HALOGEN-FR
Automotive
NO
Packaging
BULK
X,Y - class
X1Y2
Test voltage
2000 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5 mm
Diameter/width
7 mm
Wire length
25 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?