Cart

DE2E3KH102MA3B

MURATA DE2E3KH102MA3B

image shown is a representation only

MURATA

KF1,0nF250Vac2,6kV20%X1Y2 RM7,5
Supplier: Murata
Matchcode: KF1,0N07,5X1Y2M2600VAC
Rutronik No.: KKK4393
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.1433 $
35.83 $

Prices

250 0.1433 $
500 0.1273 $
750 0.1114 $
3,500 0.0995 $
16,750 0.0907 $

Parameter

C(N)
1n F
V(N)
250 V
Pitch
7.5 mm
Dielectric
E
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Automotive
NO
Packaging
BULK
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
7 mm
Diameter/width
8 mm
Wire length
25 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?