Cart

DE2B3KY471KA3BM02F

MURATA DE2B3KY471KA3BM02F

image shown is a representation only

MURATA

KF470pF X1/Y2-250/250VacRM7,5
Supplier: Murata
Matchcode: KF470P07,5X1Y2K2600VAC
Rutronik No.: KKK22609
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1102 $
27.55 $

Prices

250 0.1102 $
500 0.098 $
750 0.0857 $
3,500 0.0765 $
16,750 0.0698 $

Parameter

C(N)
470p F
V(N)
250 V
Pitch
7.5 mm
Dielectric
B
Style
RADIAL
Tolerance
10%
Design / type
VERT CRIMP
Purpose of use
X250 Y250V
Automotive
NO
Packaging
BULK
X,Y - class
X1Y2
Test voltage
2600 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
HALOGEN-FR
Length
5 mm
Diameter/width
7 mm
Wire length
25 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?