Cart

DE1E3KX472MA4BP01F

MURATA DE1E3KX472MA4BP01F

image shown is a representation only

MURATA

KF4,7nF250Vac4,0kV20%X1Y1RM10
Supplier: Murata
Matchcode: KF4,7N10,0X1Y1M4000VAC
Rutronik No.: KKS4022
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.295 $
59.00 $

Prices

200 0.295 $
1,000 0.2634 $
5,000 0.2402 $
15,000 0.2296 $

Parameter

C(N)
4,7n F
V(N)
250 V
Pitch
10 mm
Dielectric
E
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Purpose of use
HALOGEN-FR
Automotive
NO
Packaging
BULK
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
7 mm
Diameter/width
12 mm
Wire length
25 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Thailand
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?