DE1E3KX152MJ5BA01

image shown is a representation only
Supplier: Murata
Matchcode: KF1,5N10,0X1Y1M4000VAC
Rutronik No.: KKK6685
Unit Pack: 500
MOQ: 500
Packaging: BULK
Parameter
- C(N)
- 1,5n F
- V(N)
- 250 V
- Pitch
- 10 mm
- Dielectric
- E
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- VERT CRIMP
- Automotive
- NO
- Packaging
- BULK
- X,Y - class
- X1Y1
- Test voltage
- 4000 V
- T(A) min
- -25 °C
- T(A) max
- +125 °C
- Notes
- AC VOLTAGE
- Length
- 8 mm
- Diameter/width
- 9 mm
- Wire length
- 3.5 mm
- Electrodes
- ES
- Leadfree Defin.
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- ABC-Code
- B
- Supplier Lead time
- 14 weeks