Cart

DE1E3KX152MJ4BN01F

MURATA DE1E3KX152MJ4BN01F

image shown is a representation only

MURATA

KF1,5nF250Vac4,0kV20%X1Y1RM10
Supplier: Murata
Matchcode: KF1,5N10,0X1Y1M4000VAC
Rutronik No.: KKS4905
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1354 $
67.70 $

Prices

500 0.1354 $
1,500 0.121 $
9,000 0.1102 $
30,000 0.1054 $

Parameter

C(N)
1,5n F
V(N)
250 V
Pitch
10 mm
Dielectric
E
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Automotive
NO
Packaging
BULK
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
8 mm
Diameter/width
9 mm
Wire length
3.5 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Thailand
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?