Cart

DE1E3KX102MN4AP01F

MURATA DE1E3KX102MN4AP01F

image shown is a representation only

MURATA

KF1,0nF300Vac4,0kV20%X1Y1RM10
Supplier: Murata
Matchcode: KF1,0N10,0X1Y1M4000VAC
Rutronik No.: KKK22307
Unit Pack: 500
MOQ: 3000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1389 $
416.70 $

Prices

3,000 0.1389 $
9,000 0.1267 $
30,000 0.1211 $

Parameter

C(N)
1n F
V(N)
300 V
Pitch
10 mm
Dielectric
E
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Purpose of use
HALOGEN-FR
Automotive
NO
Packaging
AMMOPACK
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
7 mm
Diameter/width
7 mm
Wire length
18 mm
Electrodes
ES
Tape type
AVISERT CR
Tape pitch
25.4 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?