Cart

DE1B3KX681KA4BN01F

MURATA DE1B3KX681KA4BN01F

image shown is a representation only

MURATA

KF680pF250Vac4,0kV10%X1Y1RM10
Supplier: Murata
Matchcode: KF680P10,0X1Y1K4000VAC
Rutronik No.: KKS5030
Unit Pack: 250
MOQ: 2500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.1838 $
459.50 $

Prices

2,500 0.1838 $
10,000 0.1676 $

Parameter

C(N)
680p F
V(N)
250 V
Pitch
10 mm
Dielectric
B
Style
RADIAL
Tolerance
10%
Design / type
VERT CRIMP
Automotive
NO
Packaging
BULK
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
8 mm
Diameter/width
8 mm
Height
7 mm
Wire length
25 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?