Cart

DE1B3KX471KN5A

MURATA DE1B3KX471KN5A

image shown is a representation only

MURATA

KF470pF250Vac4,0kV10%X1Y1RM10
Supplier: Murata
Matchcode: KF470P10,0X1Y1K4000VAC
Rutronik No.: KKK17895
Unit Pack: 500
MOQ: 50000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
0.108 $
5,400.00 $
Article with this quantity is not orderable.

Parameter

C(N)
470p F
V(N)
250 V
Pitch
10 mm
Dielectric
B
Style
RADIAL
Tolerance
10%
Design / type
VERT CRIMP
Automotive
NO
Packaging
AMMOPACK
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
8 mm
Diameter/width
9 mm
Electrodes
ES
Tape type
AVISERT CR
Tape pitch
25.4 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?