Cart

CSTLS3M58G53-A0

MURATA CSTLS3M58G53-A0

image shown is a representation only

MURATA

CSTLS 3,58MHZ THT -20/+80C 15pF
Supplier: Murata
Matchcode: RESB3,58M3
Rutronik No.: PIEZO4367
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1087 $
217.40 $

Prices

2,000 0.1087 $
8,000 0.1067 $
16,000 0.1047 $
28,000 0.1028 $

Parameter

Frequency
3.58 MHz
Pins/Pads
3
Mounting
THT
T(A)min
-20 °C
T(A)max
80 °C
Pitch
2.5 mm
Height
5.5 mm
Width
8 mm
Thick
3 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Pin length
3.5 mm
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
15 pF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CSTLS
ECCN
EAR99
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?