Cart

CSTCE12M0G15C99-R0

MURATA CSTCE12M0G15C99-R0

image shown is a representation only

MURATA

CSTCE 12,0MHz 0,1% -40/125C 33p
Supplier: Murata
Matchcode: RESC12,0M3
Rutronik No.: PIEZO4321
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2903 $
870.90 $

Prices

3,000 0.2903 $
6,000 0.2824 $

Parameter

Frequency
12 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-40 °C
T(A)max
125 °C
Tolerance neg
0.1 %
Toler. pos %
0.1 %
Washable
YES
Level
TTL
Loadcapacitance
33 pF
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?