Cart

CSTCE10M0G55-R0

MURATA CSTCE10M0G55-R0

image shown is a representation only

MURATA

CSTCE 10MHZ 0,5% -20/+80C 33pF
Supplier: Murata
Matchcode: RESC10,0M3
Rutronik No.: PIEZO2958
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1773 $
531.90 $

Prices

3,000 0.1773 $
6,000 0.1741 $
12,000 0.1709 $
18,000 0.1677 $

Parameter

Frequency
10 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-20 °C
T(A)max
80 °C
Height
1.3 mm
Width
3.2 mm
Thick
0.7 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
33 pF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CSTCE
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?