Cart

CSBLA1M00J58-B0

MURATA CSBLA1M00J58-B0

image shown is a representation only

MURATA

OBSOLETE LTB: 31.March.2018
Supplier: Murata
Matchcode: RESB1000K2
Rutronik No.: PIEZO56
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2018
0.412 $
824.00 $

Prices

2,000 0.412 $
4,000 0.4046 $
7,000 0.3971 $
10,000 0.3896 $

Parameter

Frequency
1 MHz
Pins/Pads
2
Mounting
THT
T(A)min
-20 °C
T(A)max
80 °C
Pitch
2.5 mm
Height
8.5 mm
Width
7.5 mm
Thick
3.3 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Pin length
3.5 mm
Washable
YES
Level
TTL
Technics
CERAMIC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Series
CSB
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?