CSBFB800KJ58-R1

image shown is a representation only
Supplier: Murata
Matchcode: RESC800K2
Rutronik No.: PIEZO4086
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Parameter
- Frequency
- 0.8 MHz
- Pins/Pads
- 2
- Mounting
- SMD
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Height
- 8.5 mm
- Width
- 7.5 mm
- Thick
- 3.3 mm
- Tolerance neg
- 0.5 %
- Toler. pos %
- 0.5 %
- Washable
- YES
- Level
- TTL
- Technics
- CERAMIC
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- Series
- CSBF
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- ABC-Code
- B
- Supplier Lead time
- 14 weeks