Cart

CSBFB1M00J58-R1

MURATA CSBFB1M00J58-R1

image shown is a representation only

MURATA

OBSOLETE LTB: 31.March.2018
Supplier: Murata
Matchcode: RESC1000K2
Rutronik No.: PIEZO385
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2018
0.6694 $
2,008.20 $

Prices

3,000 0.6694 $
6,000 0.6511 $

Parameter

Frequency
1 MHz
Pins/Pads
2
Mounting
SMD
T(A)min
-20 °C
T(A)max
80 °C
Height
6.3 mm
Width
5 mm
Thick
2.3 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Washable
YES
Level
TTL
Technics
CERAMIC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CSBF
ECCN
EAR99
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?