Cart

CDSCB10M7GA119-R0

MURATA CDSCB10M7GA119-R0

image shown is a representation only

MURATA

CDSCB 10,7MHZ SMD IC:TRF6901
Supplier: Murata
Matchcode: FILC10,7M
Rutronik No.: PIEZO2907
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4252 $
850.40 $

Prices

2,000 0.4252 $
4,000 0.4175 $
8,000 0.4097 $
12,000 0.402 $

Parameter

Centerfrequency
10.7 MHz
Mounting
SMD
Tolerance
30kHz %
Length
4.5 mm
Width
2 mm
Height
1 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CDSCB
ECCN
EAR99
Customs Tariff No.
85299097900
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?