Cart

BNX027H01L

MURATA BNX027H01L

image shown is a representation only

MURATA

BNX027 35dB/1MHZ 16VDC 15ADC
Supplier: Murata
Matchcode: EMIC16V15A
Rutronik No.: FE4294
Unit Pack: 400
MOQ: 400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.36 $
1,344.00 $

Prices

400 3.36 $
1,200 3.30 $
1,600 3.24 $
2,000 3.18 $

Parameter

Mounting
SMD
Rated current
15000 mA
Rated voltage
16 V
Length
12.1 mm
Width
9.1 mm
Height
3.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
BNX
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85489090990
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?