Cart

BNX005-01

MURATA BNX005-01

image shown is a representation only

MURATA

BNX005 40dB/1MHZ 50VDC 15ADC
Supplier: Murata
Matchcode: EMIB50V15A
Rutronik No.: FE4350
Unit Pack: 100
MOQ: 100
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
4.82 $
482.00 $

Prices

100 4.82 $
400 4.69 $

Parameter

Mounting
THT
Rated current
15000 mA
Rated voltage
50 V
Length
12 mm
Width
11 mm
Height
13 mm
T(A)min
-30 °C
T(A)max
85 °C
Elements
5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85489090990
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?