Cart

BNX003-01

MURATA BNX003-01

image shown is a representation only

MURATA

BNX003 40dB/5MHZ 150VDC 10ADC
Supplier: Murata
Matchcode: EMIB50V10A
Rutronik No.: FE4326
Unit Pack: 100
MOQ: 100
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
3.64 $
364.00 $

Prices

100 3.64 $
400 3.57 $
800 3.51 $
1,200 3.45 $

Parameter

Mounting
THT
Rated current
10000 mA
Rated voltage
50 V
Length
12 mm
Width
11 mm
Height
13 mm
Pitch
2.5 mm
Elements
5 mm
Series
BNX
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85489090990
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?