Cart

BNP002-02

MURATA BNP002-02

image shown is a representation only

MURATA

BNP002 40dB/20MHZ 50VDC 10A THT
Supplier: Murata
Matchcode: EMIB50V10A
Rutronik No.: FE4419
Unit Pack: 100
MOQ: 100
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
3.12 $
312.00 $

Prices

100 3.12 $
400 3.07 $
800 3.01 $
1,200 2.95 $

Parameter

Mounting
THT
Rated current
10000 mA
Rated voltage
50 V
Length
12 mm
Width
11 mm
Height
12 mm
Pitch
5 mm
T(A)min
-40 °C
T(A)max
100 °C
Elements
5 mm
Series
BNP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85363010900
Country
Japan
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?