Cart

BLM41PG181SH1L

MURATA BLM41PG181SH1L

image shown is a representation only

MURATA

BLM41PG 180R 3000mA Rdc=0,025R
Supplier: Murata
Matchcode: FEC180R1806
Rutronik No.: FE3943
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1189 $
297.25 $

Prices

2,500 0.1189 $
12,500 0.1167 $
22,500 0.1146 $
35,000 0.1124 $

Parameter

Mounting
SMD
Design size
1806
Impedance Z
180 Ohm
Testfrequency
100 MHz
Current I
3000 mA
DCR
0.025 Ohm
Length
4.5 mm
Width
1.6 mm
Height
1.6 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?