Cart

BLM41AF800SN1L

MURATA BLM41AF800SN1L

image shown is a representation only

MURATA

BLM41AF 80R 500mA Rdc=0,1R
Supplier: Murata
Matchcode: FEC80R1806
Rutronik No.: FE1052
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0926 $
231.50 $

Prices

2,500 0.0926 $
12,500 0.0909 $
22,500 0.0892 $
35,000 0.0876 $

Parameter

Mounting
SMD
Design size
1806
Impedance Z
80 Ohm
Testfrequency
100 MHz
Current I
500 mA
DCR
0.1 Ohm
Length
4.5 mm
Width
1.6 mm
Height
1.6 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?