Cart

BLM21BD421SN1D

MURATA BLM21BD421SN1D

image shown is a representation only

MURATA

BLM21BD 420R 200mA Rdc=0,3R
Supplier: Murata
Matchcode: FEC420R0805
Rutronik No.: FE2161
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0354 $
141.60 $

Prices

4,000 0.0354 $
16,000 0.0348 $
40,000 0.0341 $
80,000 0.0335 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
420 Ohm
Testfrequency
100 MHz
Current I
200 mA
DCR
0.3 Ohm
Length
2 mm
Width
1.25 mm
Height
0.85 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?