Cart

BLM21BD121SN1D

MURATA BLM21BD121SN1D

image shown is a representation only

MURATA

BLM21BD 120R 350mA Rdc=0,25R
Supplier: Murata
Matchcode: FEC120R0805
Rutronik No.: FE2255
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
In Stock
0.0339 $
135.60 $

Prices

4,000 0.0339 $
8,000 0.0305 $
12,000 0.0303 $
16,000 0.03 $
24,000 0.0294 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
350 mA
DCR
0.25 Ohm
Length
2 mm
Width
1.25 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Weight
0.01 gr
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?