Cart

BLM21BB600SN1D

MURATA BLM21BB600SN1D

image shown is a representation only

MURATA

BLM21BB 60R 800mA Rdc=0,13R
Supplier: Murata
Matchcode: FEC60R0805
Rutronik No.: FE1525
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0358 $
143.20 $

Prices

4,000 0.0358 $
16,000 0.0352 $
40,000 0.0345 $
80,000 0.0339 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
60 Ohm
Testfrequency
100 MHz
Current I
800 mA
DCR
0.13 Ohm
Length
2 mm
Width
1.25 mm
Height
0.85 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?