BLM21BB050SN1D

image shown is a representation only
Supplier: Murata
Matchcode: FEC5R0805
Rutronik No.: FE1326
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Parameter
- Mounting
- SMD
- Design size
- 0805
- Impedance Z
- 5 Ohm
- Testfrequency
- 100 MHz
- Current I
- 1000 mA
- DCR
- 0.02 Ohm
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 0.85 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- ABC-Code
- C
- Supplier Lead time
- 12 weeks