Cart

BLM21AG331SN1D

MURATA BLM21AG331SN1D

image shown is a representation only

MURATA

BLM21AG 330R 800mA DC=0,15R
Supplier: Murata
Matchcode: FEC330R0805
Rutronik No.: FE1033
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.0332 $
132.80 $

Prices

4,000 0.0332 $
16,000 0.0326 $
40,000 0.032 $
80,000 0.0314 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
330 Ohm
Current I
800 mA
DCR
0.15 Ohm
Length
2 mm
Width
1.25 mm
Height
0.85 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?