Cart

BLM18TG121TN1D

MURATA BLM18TG121TN1D

image shown is a representation only

MURATA

BLM18TG 120R 200mA Rdc=0,25R
Supplier: Murata
Matchcode: FEC120R0603
Rutronik No.: FE3966
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0064 $
64.00 $

Prices

10,000 0.0064 $
40,000 0.0063 $
100,000 0.0062 $
250,000 0.0061 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
200 mA
DCR
0.25 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Weight
0.004 gr
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?