Cart

BLM18PG600SH1D

MURATA BLM18PG600SH1D

image shown is a representation only

MURATA

BLM18PG 60R 500mA 0,1R
Supplier: Murata
Matchcode: FEC60R0603
Rutronik No.: FE4444
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0134 $
53.60 $

Prices

4,000 0.0134 $
16,000 0.0132 $
40,000 0.013 $
80,000 0.0127 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
60 Ohm
Testfrequency
100 MHz
Current I
500 mA
DCR
0.1 Ohm
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Weight
0.005 gr
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?